TE Connectivity / Polamco BT MIL-DTL-83513 Backshells
TE Connectivity's (TE) Polamco BT MIL-DTL-83513 Backshells are band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors. TE's BT backshells are machined from solid metal for reliable strength and performance and offered in a range of circular or elliptical entry ports to suit cable requirements. A strain relief is also available. The backshells come in several materials with several available outlet options. BT backshells are designed to perform in extreme conditions and are compatible with Mil-Spec dimensions.Features
- Band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors
- Machined from solid metal for reliable strength and performance
- Offered in a range of circular or elliptical entry ports to suit cable requirements
- Designed to perform in extreme conditions and compatible with Mil-Spec dimensions
View Results ( 8 ) Page
| Parça Numarası | Montaj Açısı | Kabuk Boyutu | Açıklama |
|---|---|---|---|
| RBTMM-U-31-09-1-C-FSK | Straight | 31 | D-Sub Mil Spec Konnektörleri RBTMM-U-31-09-1-C-FSK |
| RBTMM-Z-37-09-1-C-FSK | Right Angle | 37 | D-Sub Mil Spec Konnektörleri RBTMM-Z-37-09-1-C-FSK |
| RBTMM-Z-31-09-1-C-FSK | Right Angle | 31 | D-Sub Mil Spec Konnektörleri RBTMM-Z-31-09-1-C-FSK |
| RBTMM-Z-25-08-1-C-FSK | Right Angle | 25 | D-Sub Mil Spec Konnektörleri RBTMM-Z-25-08-1-C-FSK |
| RBTMM-U-37-09-1-C-FSK | Straight | 37 | D-Sub Mil Spec Konnektörleri RBTMM-U-37-09-1-C-FSK |
| RBTMM-Z-15-08-1-C-FSK | Right Angle | 15 | D-Sub Mil Spec Konnektörleri RBTMM-Z-15-08-1-C-FSK |
| RBTMM-Z-21-08-1-C-FSK | Right Angle | 21 | D-Sub Mil Spec Konnektörleri RBTMM-Z-21-08-1-C-FSK |
| RBTMM-Z-09-08-1-C-FSK | Right Angle | 9 | D-Sub Mil Spec Konnektörleri RBTMM-Z-09-08-1-C-FSK |
Yayınlandı: 2016-08-05
| Güncellenmiş: 2022-03-11