TE Connectivity / Polamco EN3660 Anti-Decoupling Banding Adapters

TE Connectivity's (TE) Polamco EN3660 Anti-Decoupling Banding Adapters are Electromagnetic Compatibility (EMC) backshells that meet MIL-DTL-38999 III and MIL-DTL-38999 IV standards. TE's EN3660 Polamco Anti-Decoupling Banding Adapters fit EN2997 and EN3645 connectors. These backshells serve as an ASNI specification replacement. EN3660 backshells range in shell size from 8 to 18 and include right-angle and straight-shell styles.

Features

  • Meets MIL-DTL-38999 III and IV standards
  • Serves as ASNI specification replacement
  • 8 to 18 shell sizes
  • Right-angle and straight-shell styles
Yayınlandı: 2016-09-22 | Güncellenmiş: 2025-04-23