TE Connectivity / Polamco Harsh Environment RJ45 Connectors
TE Connectivity's (TE) Polamco Harsh Environment RJ45 Connectors incorporate a metal shell with full 360° electromagnetic compatibility (EMC) and mechanical protection. The metal shell is MIL-DTL-38999 and 26482 series III derived. TE's RJ45 connectors are designed to meet the requirements of high-speed data connections with reliable environmental sealing and full mechanical protection. The series features a -40°C to +120°C operating temperature range. These connectors are sealed to IP68 for fluid and dust-laden environments.Features
- Key features
- Aluminum, marine bronze, and stainless steel shells for various applications
- Sealed to IP68 for fluid and dust-laden environments
- High levels of shock, vibration, and mechanical impact protection
- MIL spec 38999 and 26482 derived polarized shell, with fast and secure coupling
- Receptacle features
- Pre-assembled one-piece design for harsh environments
- Internal grounding fingers ensure excellent continuity
- Isolated (non-grounded) option available
- Rear jack contained within receptacle shell
- No assembly tooling required
- Plug features
- RJ45 connector supplied in kit, no other components required
- Full grounding from shielded RJ45 plug to 38999 derived shell
- Cable retention greater than 100N axial force
- Fully repairable
- All metal construction
- Low profile
- 43mm total length
- -40°C to +120°C operating temperature range
- Data transmission
- 10 BaseT, 100 BaseTX, 1000 BaseT and 10,000 BaseT networks (up to 10Gb)
- All six 38999 and 26482 derived keyway orientations available and four additional insert orientations provide 24 total configurations
Specifications
- 50V voltage rating
- 8 positions
- 1 port
View Results ( 3 ) Page
| Parça Numarası | Açıklama | Montaj Stili | Sonlandırma Stili |
|---|---|---|---|
| PC4B0034-19NX-1-C | Modüler Konnektörler / Ethernet Konnektörler PC4B0034-19NX-1-C | Flange Mount | Solder |
| PC4F0020-19NX-1-C | Modüler Konnektörler / Ethernet Konnektörler PC4F0020-19NX-1-C | Panel Mount | |
| PC4F0034-19NX-1-C | Modüler Konnektörler / Ethernet Konnektörler PC4F0034-19NX-1-C | Panel Mount | Solder |
Yayınlandı: 2016-05-20
| Güncellenmiş: 2022-03-11