TE Connectivity / Polamco Swept Elbow Backshells

TE Connectivity's (TE) Polamco Swept Elbow Backshells are designed with a smooth internal bore and a continuous bend radius. TE's Swept Elbow Backshells are available in the band-termination (BT) style, offering up to 20% weight savings over traditional backshells. Swept Elbow Backshells are ideal for various aerospace and defense applications, where a reliable termination solution is required. Swept Elbow Backshells serve a wide range of circular connectors, including MIL-DTL-38999 series III and IV and MIL-DTL-26482 series 2. The backshells include a range of entry sizes from 6mm to 29mm to suit a designer's application cable diameters.

Features

  • Smooth 90° cable termination option for optic and standard cables
  • Weight savings over traditional right-angle design
  • Multiple shell size and plating finish options
  • Easy installation
    • Simple and fast termination solutions
    • Spin coupling nut allows for easy repair
  • High-reliability solutions
    • Backshells provide strain relief and cable support to help prevent bending or overflexing
    • Overall 360° screening against electromagnetic and radio-frequency interference (EMI/RFI)
  • Meets AS85049 category 3B sealing requirements (BTH version)

Applications

  • Aerospace
  • Defense

Mechanical Drawing

Mechanical Drawing - TE Connectivity / Polamco Swept Elbow Backshells
Yayınlandı: 2020-03-27 | Güncellenmiş: 2024-09-24