PolyPhaser 2GHz to 6GHz N-Type Bulkhead RF Surge Protectors

PolyPhaser 2GHz to 6GHz N-Type Bulkhead RF Surge Protectors protect equipment from Electro-Magnetic Pulses (EMP) or power surges caused by lightning or other strong electrical disturbances. These surge protectors feature a 10kA surge current, a 10W maximum power rating, a 2GHz to 6GHz frequency range, and a <1:3:1 VSWR. The 2GHz to 6GHz surge protectors are ideal for radio and antenna installations where part or all of the system's equipment is outdoors, protecting sensitive equipment. These surge protectors are designed to pass 2GHz to 6GHz while suppressing DC surges. The 2GHz to 6GHz RF surge protectors are CE and RoHS compliant, and waterproof IP67 rated. Typical applications include industrial, cellular communication systems, emergency response systems, and public safety systems.

Features

  • 10kA surge current
  • 10W maximum power
  • 2GHz to 6GHz frequency range
  • N male to N female connectors
  • Waterproof IP67 rated
  • DC block
  • Low insertion loss
  • VSWR <1:3:1
  • Directional
  • CE and RoHS compliant

Applications

  • Industrial
  • Cellular communication systems
  • Emergency response systems
  • Public safety systems
Yayınlandı: 2025-12-11 | Güncellenmiş: 2026-01-22