PolyPhaser TSX HT RF EMP Surge Protectors
PolyPhaser TSX HT RF EMP Surge Protectors are HEMP tested to protect a wide range of 2.7GHz WiFi® and cellular power configurations. These surge protectors utilize a patented high-pass filter design that enables extremely low let-through voltage even at high surge current levels. The TSX HT surge protectors feature a bidirectional broadband filter, 7/16 DIN and N-Type connectors, ultra-low PIM <-155dBC, and bulkhead mount. These rugged High Altitude Electro-Magnetic Pulse (HEMP) tested bidirectional coaxial protectors are an ideal solution for protecting and hardening critical systems.
Features
- 2.7GHz frequency range
- 50Ω impedance
- Bidirectional broadband filter
- Broadband RF passband and excellent PIM performance on selected models
- 7/16 DIN and N-Type connectors
- Ultra low PIM <-155dBC
- Bulkhead mount
- Weatherized IEC 60529 IP67 when connected
- High-Altitude Electro-Magnetic Pulse (HEMP) tested per MIL-STD-188-125
- RoHS compliant
Applications
- Radio and antenna installations
- Protecting and hardening critical systems
Datasheets
Additional Resources
Yayınlandı: 2025-12-17
| Güncellenmiş: 2026-01-22