PolyPhaser TSX & TUSX Bulkhead Coaxial RF Surge Protectors
PolyPhaser TSX and TUSX Bulkhead Coaxial RF Surge Protectors are manufactured with a coaxial in-line design, offering a wide operating frequency range. These surge protectors utilize a patented spiral design that enables an instantaneous response to lightning surges, protecting critical hardware while maintaining RF performance. The TSX and TUSX surge protectors operate at a 40kA surge current, with 2.5kW and 500W maximum power rating, and 698MHz to 2700MHz frequency range (TSX) and 300MHz to 1.2GHz (TUSX). These surge protectors feature a DC block, VSWR <1:1:1, low insertion loss, and are bidirectional. The TSX and TUSX surge protectors are compliant with RoHS and are IP67 rated. These surge protectors are ideal for cellular communication systems, public safety systems, emergency response systems, and industrial communications.
Features
- 40kA surge current
- DC block
- VSWR <1:1:1
- Low insertion loss
- Frequency range:
- 698MHz to 2700MHz - TSX
- 300MHz to 1.2GHz - TUSX
- Bidirectional
- Waterproof IP67 rated
- Maximum power rating:
- 2.5kW - TUSX
- 500W - TSX
- CE and RoHS compliant
Applications
- Cellular communication systems
- Public safety systems
- Emergency response systems
- Industrial communications
Additional Resources
| Parça Numarası | Veri Sayfası | Konnektör Tipi | Frekans Aralığı | İle kullanmak için |
|---|---|---|---|---|
| TSX-NFF | ![]() |
N | 698 MHz to 2.7 GHz | Commercial and Industrial Communication System, Emergency Response System, Public Safety System |
| TUSX-DFM | ![]() |
7/16 | 300 MHz to 1.2 GHz | Cellular and Industrial Communication Systems |
| TUSX-NFF | ![]() |
N | 300 MHz to 1.2 GHz | Cellular and Industrial Communication Systems |
| TUSX-DFF | ![]() |
7/16 | 300 MHz to 1.2 GHz | Cellular and Industrial Communication Systems |
| TUSX-NFM | ![]() |
N | 300 MHz to 1.2 GHz | Cellular and Industrial Communication Systems |