Pomona Electronics Pomona 634x Series Precision Electronic Probes
Pomona 634x Series Precision Electronic Probes feature miniature probes for tiny, high-density circuits and extremely fine-pitch IC leads found in TSSOP and SSOP packages. These probes feature flexible silicone insulated wire to resist burning and comply with all the latest safety standards. Probe sets consist of one black probe, one red probe, and a variety of stainless steel and gold plated tips. These replaceable probe tips feature .040" body diameter and tip diameter from .040" down to .018." Gold tips use steel standard Automated Test Equipment Equipment (ATE) probes, or pogo pins.Features
- Miniature probe is the perfect size for probing tiny, high-density circuits
- Gold plated pogo pin tip keeps constant pressure on test point for consistent readings
- Replaceable probe tips
- Safety design complies with all the latest standards
- Flexible silicone insulated wire resists high temperatures
- Wear indication with dual extruded silicone leads that show the black inner layers for increased safety
- Right angle DMM plug fits most digital multimeters
Specifications
- Materials
- Gray Santoprene® rubber over polypropylene insulated probe body
- Right angle sheath banana plug
- Nickel-plated brass plug body
- Nickel-plated beryllium copper banana plug spring
- Santoprene® insulation
- 20AWG wire, gray silicone rubber, 2.26mm (0.089") OD
- Gold plated or stainless steel probe tips
- Ratings
- IEC 1010-2-031 Category III, an operating voltage of 1000VRMS maximum
- The 3" (76,19mm) long, sharp point stainless steel tip is not intended for hand-held use at a voltage above 33VRMS/70VDC for CE compliance
- 3A current
View Results ( 4 ) Page
| Parça Numarası | Veri Sayfası | Renk | Özellikler |
|---|---|---|---|
| 6275 | ![]() |
Black, Red | Right angle sheathed banana plug for use with hand held digital multimeters |
| 6341 | ![]() |
Gray | Miniature probe is the perfect size for probing tiny, high-density circuits |
| 6342 | ![]() |
Gray | Miniature probe is the perfect size for probing tiny, high-density circuits |
| 6354 | ![]() |
Model 6354 Full Kit contains ten pieces |
Yayınlandı: 2010-06-23
| Güncellenmiş: 2022-03-11