Pomona Electronics 7309x Test Plugs and Jacks
Pomona Electronics 7309x Test Plugs and Test Jacks include a variety (73090, 73091, 73092, and 73093) of 4mm banana plugs offering quick wire attachment. Pomona 7309x banana plugs include sheathed, stackable, and retractable sheath plugs. The banana plugs are designed to fit on the end of any 22AWG to 18AWG wire gauge.The Pomona Electronics 73094 is a series of top loading binding posts allowing the user to secure wires quickly. 73094 Binding Posts are designed for use with up to 15AWG wire gauge.
Features
- 73090 Features
- Attach wires quickly with the push-button tab for easy assembly or test lead repair
- No soldering or set screws required
- Ideal for low voltage applications where prototyping and quick wire attachments are important
- Make 4mm banana plug patch cords conveniently in the field
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
- 33VAC/70VDC voltage
- 20A maximum current
- Less than 10mΩ maximum resistance
- 73092 Features
- Attach wires quickly with the push-button tab for easy assembly or test lead repair
- No soldering or set screws required
- Ideal for low voltage applications where prototyping and quick wire attachments are important
- Stackable for chaining additional connections and test versatility
- Make 4mm banana plug patch cords conveniently in the field
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
- 33VAC/70VDC voltage
- 36A maximum current
- Less than 10mΩ maximum resistance
- 73094 Features
- Secure wires quickly by pulling and holding down the top of the binding post, inserting the wire into the opening and releasing the top of the binding post to secure connection
- Mounts are a #8 hole
- Maximum mounting panel thickness of 4.78mm
- Use up to 15AWG wire gauge
- Ideal for applications where standard 5-way or spring-loaded binding post are used
- 73091 Features
- Attach wires quickly with the push-button tab for easy assembly or test lead repair
- No soldering or set screws required
- Banana plug contact is sheathed for higher voltage and added protection
- Make 4mm banana plug test leads conveniently in the field
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
- Voltage
- 600V (CAT II)
- 300V (CAT III)
- 20A maximum current
- Less than 10mΩ maximum resistance
- 73093 Features
- Attach wires quickly with the push-button tab for easy assembly or test lead repair
- No soldering or set screws required
- Ideal for low voltage applications where prototyping and quick wire attachments are important
- Stackable for chaining additional connections and test versatility
- Retractable sheath allows for interfacing either sheathed or unsheathed 4mm banana jacks
- Make 4mm banana plug patch cords conveniently in the field
- Designed to fit on the end of any 22AWG to 18AWG wire gauge
- 33VAC/70VDC voltage
- 36A maximum current
- Less than 10mΩ maximum resistance
Yayınlandı: 2017-09-11
| Güncellenmiş: 2022-07-14