Pomona Electronics 73095 Spring-Loaded Binding Posts

Pomona Electronics 73095 Spring-Loaded Binding Posts come with a 4mm safety jack and offer easy wire attachment. These binding posts mate with 4mm sheathed banana plugs and test leads. The 73095 binding posts feature a 3.2mm hole for quick wire connection and are ideal for mounting in pre-drilled panels. These binding posts offer machined brass construction, M5 threaded bolts, and are available in black and red colors. Pomona Electronics 73095 binding posts feature CAT II 600V voltage rating and 32A current rating.

Features

  • Spring-loaded design offers easy wire attachment
  • 3.2mm cross hole for quick wire connection
  • Binding post mates with 4mm sheathed banana plugs and test leads
  • Ideal for mounting in pre-drilled panels
  • Machined brass
  • M5 threaded bolt
  • Compatible with popular Pomona test lead models 5907A, 5908A, and 5909A test lead sets
  • CAT II 600V voltage rating
  • 32A current rating

Dimensions

Mechanical Drawing - Pomona Electronics 73095 Spring-Loaded Binding Posts
Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-11-07