Pomona Electronics 73096 4mm Safety Jacks for PCB

Pomona Electronics 73096 4mm Safety Jacks for PCB are insulated safety jacks that mate with sheathed banana plug test leads. These safety jacks feature an in-line design ideal for mounting on vertical printed circuit boards. The center contact of the 73096 safety jacks is a 2mm round pin with 0.8mm contacts (x4) for mounting on printed circuit boards. Pomona Electronics 73096 safety jacks provide CAT III 1000V/CAT IV 600V voltage ratings and 24A current rating. The 73096 4mm safety jacks are available in red and black color options.

Features

  • In-line design is ideal for mounting on vertical printed circuit boards
  • Insulated 4mm safety jack mates with sheathed banana plug test leads
  • Center contact is a 2mm round pin with 0.8mm contacts (x4) for mounting on printed circuit boards
  • IEC/EN 61010-1 rated for increased safety
  • Machined brass
  • Compatible with popular Pomona test lead models 5907A, 5908A, and 5909A test lead sets
  • CAT III 1000V/CAT IV 600V voltage ratings
  • 24A current
  • Black and red color options

Dimensions

Mechanical Drawing - Pomona Electronics 73096 4mm Safety Jacks for PCB
Yayınlandı: 2019-12-03 | Güncellenmiş: 2023-11-07