Pomona Electronics 73103 Maxigrabber® Hooks
Pomona Electronics 73103 Maxigrabber® hooks provide reinforced insulation for increased electrical protection. These hooks are designed for connections to high-current conductors and feature a 12mm hook opening. The Maxigrabber hooks are ideal for electronic, electrical, and industrial applications where access to hard-to-reach high-voltage test points is a requirement. These hooks feature CAT II 1000V/CAT III 1000V/CAT IV 1000V voltage ratings and 20A current rating. The Pomona Electronics Maxigrabber hooks are available in black and red colors.Features
- Reinforced insulation for increased electrical protection
- Designed for connections to high-current conductors
- 12mm hook opening
- Ideal for electronic, electrical, and industrial applications where access to hard-to-reach high-voltage test points is a requirement
- Safety 4mm banana jack mates with Pomona 5907A, 5908A, and 5909A test lead sets for interfacing with digital multimeters
- Polypropylene and Nylon 6 insulation
- Nickel-plated brass, steel, and brass conductor
- CAT II 1000V/CAT III 1000V/CAT IV 1000V voltage rating
- 20A current rating
- +5°C to +45°C operating temperature range
- Black and red color variants
Dimensions
Yayınlandı: 2019-12-03
| Güncellenmiş: 2023-11-07