Pomona Electronics 7519A TwistGuard Test Lead Set

Pomona 7519A TwistGuard™ Test Lead Set offers adjustable length tips for increased safety and use in different measurement environments. The adjustable probe tip shroud is designed for use in CAT II, CAT III, and CAT IV measurement environments. The TwistGuard feature allows for changing between 19mm to 4mm probe tip lengths. This design feature reduces tip exposure for increased safety. The probes always show the correct category rating for the tip exposure being used. Pomona 7519A is compatible with all instruments that accept standard 4mm shrouded banana plugs. 

The WearGuard™ test lead wire is covered by two layers of silicone insulation. The insulation acts as a wear indicator, exposing an inner contrasting color when the leads are nicked, scuffed, or otherwise damaged and in need of replacement. 7519A test lead set also features extra-heavy strain relief on both the probe-end and banana plug-end, tested beyond 30,000 bends without failure. Rubber overmold on the probe and plug provides the user a comfortable hold and steady grip for making accurate measurements.

Features

  • Patented adjustable probe tip shroud for use in CAT II, CAT III, and CAT IV measurements environments
  • TwistGuard feature for changing between 19mm to 4mm probe tip lengths
  • Reduces tip exposure for increased safety
  • Probes always show correct category rating for tip exposure being used
  • Compatible with all instruments that accept standard 4mm shrouded banana plugs
  • WearGuard test lead wire is covered by two layers of silicone insulation
    • Insulation acts as wear indicator
    • Exposes inner contrasting color when leads are nicked, scuffed, or otherwise damaged and in need of replacement
  • Extra-heavy strain relief on probe-end and banana plug end, tested beyond 30,000 bends without failure
  • Rubber overmold on probe and plug provides a comfortable hold and steady grip for making accurate measurements
  • Conforms to EN61010-031

Specifications

  • Voltage
    • CAT III 1000V / CAT IV 600V (when probe tip shroud is fully extended)
    • CAT II 1000V (when probe tip shroud is retracted)
  • 10A maximum current
  • -20°C to +55°C temperature range
Yayınlandı: 2016-02-04 | Güncellenmiş: 2022-03-11