Pomona Electronics ESDSET6 ESD Safe Screwdriver Set
Pomona Electronics Model ESDSET6 ESD Safe Screwdriver Set is a set of six screwdrivers designed with static dissipative material for protection from electrostatic energy fields and ESD damage. The screwdrivers feature machined black tips for corrosion protection and precision fit. Soft-grip handles offer an ergonomic grip and comfort. Rotating end caps offer control and rapid turning of critical ESD-sensitive electronic components. The handle surface resistance range is 100MΩ to 10GΩ, and the screwdrivers are rated to ESD protection standard DIN EN 61340-5-1. The Pomona Model ESDSET6 ESD Safe Screwdriver Set includes a plastic case for convenient storage and organization.Features
- Set of six ESD-safe screwdrivers
- Phillips #00
- Phillips #0
- Slotted 1.5mm
- Slotted 2.0mm
- Slotted 2.5mm
- Slotted 3.0mm
- Designed with static dissipative material
- Machined black tips for corrosion protection and precision fit
- Rotating end caps offer control and rapid turning
- Soft-grip handles for ergonomic grip and comfort
- Plastic case included for convenient storage and organization
- Surface resistance range of 100MΩ to 10GΩ
- Rated to ESD protection standard DIN EN 61340-5-1
Materials
- Polypropylene core handles
- Chrome-Molybdenum-Vanadium steel blades
Dimensions
Types
Yayınlandı: 2020-03-26
| Güncellenmiş: 2024-04-05