Positronic CBD Combo-D D-Sub Connectors
Positronic CBD Combo-D D-Sub Connectors offer industrial performance that meets the requirements of IEC 60807-2, Performance Level 1 or 2. These connectors are recommended for use in sheltered, non-corrosive indoor and outdoor environments that have normal ventilation but without temperature or humidity controls. Signal contacts are offered with open-entry professional level or PosiBand® closed-entry industrial level signal contacts. Positronic CBD Combo-D D-Sub Connectors feature mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body.Features
- Industrial performance
- Size 20 fixed and size 8 removable contacts
- Recommended for use in sheltered, non-corrosive indoor and outdoor environments
- Mixed contact combinations of power, shielded, coax, high voltage, and signal contacts within the same connector body
- Meets performance requirements of IEC 60807-2, Performance Level 1 or 2
Applications
- Military
- Aerospace and defense
- Computing and power supplies
- Rail and mass transit
- Oil, gas, and energy
- Medical
- Industrial
- Test and instrumentation
Product Details
Accessories
- Stainless steel shell available
Additional Resources
Yayınlandı: 2021-05-28
| Güncellenmiş: 2024-10-01