Positronic Goldfish (GFSH) Power & Hybrid Connectors

Positronic Goldfish (GFSH) Power and Hybrid Connectors are designed for applications requiring robust blind mating in a compact, cost-effective package. These connectors offer high power efficiency / density with current ratings up to 32A per contact at a 30°C temperature rise. The series includes six mixed density (hybrid) contact arrangements for AC/DC input, DC output at multiple voltages, and signal control. Additional features include touch-safe recessed female contacts, a slimline design to enable heat dissipation, sequential mating, float mounting, selective loading for high voltage needs, and hot swap. Positronic GFSH Power and Hybrid Connectors are ideal for battery packs, battery backup units (BBUs), fan trays, power shelves, switchable power supplies (especially for 500W and above), and drawer applications.

Features

  • High power efficiency / density with current ratings up to 32A per contact at 30°C temperature rise
  • Ideal for applications requiring robust blind mating in a compact, cost-effective package
  • Six mixed density (hybrid) contact arrangements for AC/DC input, DC output at multiple voltages, and signal control
  • Touch-safe recessed female contacts
  • High conductivity contacts available to maximize current density
  • Slimline design enables heat dissipation
  • Sequential mating, float mounting, selective loading for high voltage needs, and hot swap
  • UL safety agency recognition (excludes GFSH928)
  • -55°C to +105°C working temperature range

Applications

  • Battery packs
  • BBUs
  • Fan trays
  • Power shelves
  • Switchable power supplies, especially for 500W and above
  • Drawer type

Layout Options

Positronic Goldfish (GFSH) Power & Hybrid Connectors
Yayınlandı: 2021-05-28 | Güncellenmiş: 2024-12-04