Positronic Precision Machined Banded Backshells
Positronic Precision Machined Banded Backshells are available in shell sizes 1 through 6 and are designed for use with D-sub connectors. These backshells feature banded elliptical entry, slotted, knurled, and top- and side-entry options, and come in standard and low-profile styles. Additional features include re-openable, two-piece construction with a spacious interior, machined lightweight aluminum, and jackscrews or quick-disconnect locking systems. Positronic Precision Machined Banded Backshells are customizable and suitable for robust use.Features
- Available in shell sizes 1 through 6
- Banded elliptical entry, slotted, knurled
- Top or side entry
- Standard or low profile
- Jackscrews or quick-disconnect locking system
- Spacious interior
- Re-openable, two-piece construction
- Metal backshells for EMI protection
- Suitable for robust use
- Machined lightweight aluminum
- Customizable
Yayınlandı: 2024-05-15
| Güncellenmiş: 2024-05-23