Power Integrations 1SP0635x-17 Single Channel IGBT Driver

Power Integrations 1SP0635x-17 Single Channel IGBT Driver is a compact, high-performance, plug-and-play device designed for 1700V 130mm x 140mm and 190mm x 140mm IGBT modules. The master driver 1SP0635x2M1-17 features a fiber-optic interface with a built-in isolated DC power supply. 1SP0635x-17 can be used as a stand-alone driver or with up to three 1SP0635D2S1-17 slaves to drive up to four parallel-connected IGBT modules.

Features

  • Plug-and-play solution
  • Allows parallel connection of IGBT modules
  • For 2-level, 3-level, and multilevel topologies
  • Built-in isolated DC/DC power supply (master)
  • Fiber-optic links (master)
  • Built-in interface to 1SP0635D2S1 (slave)
  • Duty cycle 0 to 100%
  • Dynamic Advanced Active Clamping DA2C
  • Dynamic IGBT short-circuit protection
  • Monitoring of supply voltage
  • Monitoring of gate voltage
  • Extremely reliable, long service life

Applications

  • Traction
  • Railroad power supplies
  • Light rail vehicles
  • HVDC
  • Flexible AC transmission systems (FACTS)
  • Medium-voltage converters
  • Industrial drives
  • Wind-power converters
  • Medical applications
  • Research

Specifications

  • 0 to 16VDC maximum supply voltage range
  • 400mA to 1130mA maximum average supply current
  • 2W to 3W maximum output power per gate
  • ±35A maximum gate peak current
  • 4000VAC maximum test voltage
  • 1200V to 1480V maximum DC-link voltage
  • 1700Vpeak maximum operating voltage
  • 200Vpeak maximum emitter-emitter voltage
  • Times
    • 9ns rise
    • 30ns fall
  • Temperature ranges
    • -40°C to +85°C operating
    • -40°C to +90°C storage

Assembly Drawing - 1SP0635x2M1

Power Integrations 1SP0635x-17 Single Channel IGBT Driver

Assembly Drawing - 1SP0635D2S1

Power Integrations 1SP0635x-17 Single Channel IGBT Driver
Yayınlandı: 2016-10-26 | Güncellenmiş: 2024-02-19