Power Integrations 2SD300C17A2 Dual Channel Drives

Power Integrations 2SD300C17A2 Dual Channel Drives are high-quality and low-cost SCALE™-2 dual-driver cores that are a second source to Infineon's 2ED300C17-S and 2ED300C17-ST. These drivers are highly reliable and functionally compatible with 2ED300C17-S/2ED300C17-ST. The 2SD300C17A2 devices combine a two-channel driver core with an isolated DC/DC converter, short circuit protection, and supply voltage monitoring. These drivers also provide a gate voltage swing of ±15V and an output current of 30A with a drive power of 4W per channel.

Features

  • Dual-channel driver
  • Highly integrated SCALE™-2 chipset
  • Switching frequency up to 60kHz
  • Gate current ±30A
  • 4W output power per channel
  • Direct and half-brigade mode
  • IGBT short-circuit protection
  • Failure soft shut down
  • Isolated DC/DC converter
  • Safe isolation to EN 50178
  • UL compliant
  • Reliable, long service life
  • Lead-free

Applications

  • 1:1 replacement of 2ED300C17-S
  • 1:1 replacement of 2ED300C17-ST
  • IGBTs upto 1700V
     

Specifications

  • 0 to 16VDC maximum supply voltage range
  • -0.5V to 20V maximum input logic input voltage
  • 20mA maximum SOx current
  • ±30A maximum gate peak current
  • 1Ω minimum gate resistance
  • 50µC maximum IGBT charge gate
  • 540mA maximum average supply current
  • 3W to 4W maximum output power
  • 60kHz maximum switching current
  • 4000VAC to 4000VAC maximum test voltage
  • 1700Vpeak maximum operating voltage
  • Temperature ranges
    • -40°C to +85°C operating
    • -40°C to +90°C storage
Yayınlandı: 2016-10-27 | Güncellenmiş: 2024-02-19