Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver

Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver is a compact, high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules in 2-level, 3-level, and multilevel converter topologies. The 2SP0320V2A0-12 is designed for 1200V IGBT modules. The device features an electrical or fiber-optic interface with a built-in DC/DC power supply. The Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver features turn-on and turn-off gate resistors that are not assembled to provide maximum flexibility.

Features

  • Plug-and-play solution
  • Allows parallel connection of IGBT modules
  • For 2-level, 3-level, and multilevel topologies
  • Shortens application development time
  • Extremely reliable, long service life
  • Built-in DC/DC power supply
  • 20-pin flat cable interface (2SP0320T)
  • Fiber-optic links (2SP0320V and 2SP0320S)
  • Duty cycle 0 to 100%
  • Active clamping of Vce at turn-off
  • IGBT short-circuit protection
  • Monitoring of supply voltage
  • Safe isolation to EN 50178
  • UL compliant
  • Suitable for 1200V IGBT modules
  • Gate resistors not assembled

Applications

  • Wind-power converters
  • Industrial drives
  • UPS
  • Power factor correctors
  • Traction
  • Railroad power supplies
  • Welding
  • SMPS
  • Radiology and laser technology
  • Research

Specifications

  • 0 to 16VDC maximum supply voltage range
  • 20mA maximum SOx current
  • ±20A maximum gate peak current
  • 600mA to 690mA maximum average supply current
  • 2W to 3W maximum output power per gate
  • Maximum gate resistance
    • 0.3Ω turn-on
    • 1Ω turn-off
  • 3800VAC maximum test voltage
  • Times
    • 7ns rise
    • 25ns fall
  • 800V maximum DC-link voltage
  • 1200Vpeak maximum operating voltage
  • Temperature ranges
    • -40°C to +85°C operating
    • -40°C to +90°C storage

Assembly Drawing

Power Integrations 2SP0320V2A0-12 Dual-Channel IGBT Driver
Yayınlandı: 2016-11-14 | Güncellenmiş: 2024-02-19