Power Integrations InnoMux & InnoSwitch3-MX GaN
Power Integrations InnoMux and InnoSwitch3-MX GaN increases the output power of high-efficiency display power supply units (PSUs) to 75W. The InnoMux chipset uses a unique single-stage power architecture that reduces losses in display applications by 50%. Power Integrations InnoMux devices also increase overall efficiency to 91% and higher output in constant-voltage (CV) and constant-current (CC) LED backlight driver designs. By eliminating the need for post-regulation (buck and boost) stages, TV and monitor designers can halve component count while improving reliability and cost-effectiveness. With a high breakdown voltage of 750V, PowiGaN InnoSwitch3-MX is also extremely robust. The devices are highly resistant to the line surges and swells commonly seen in regions with unstable mains voltages.Features
- Up to 75W
- Up to 91% energy efficient
- Up to 750V primary switch
- CV/CC
- Integrated primary switch & controller plus secondary-side controller
- Integrated PI FluxLink™ isolated feedback link
- InnoSwitch3-MX is offered in an InSOP-24D package for wave solder and reflow
- InnoMux: HSOP-28 or QFN-28 packages for wave solder or reflow
Applications
- TVs
- Monitors
- Embedded displays
- Smart appliances and devices
Yayınlandı: 2020-06-15
| Güncellenmiş: 2024-09-12