Power Integrations RDK-710 Reference Design Kit

Power Integrations RDK-710 Reference Design Kit is a 1.4A at 5V and 0.42A at 12V dual output power supply using the InnoSwitch™ 3-TN INN3074M ICs. The INN3074M is a high-efficiency offline IC with a 725V primary MOSFET, synchronous rectification, and integrated secondary-side control. This Power Integrations RDK-710 Reference Design uses a flyback topology and provides 12W output from 85VAC to 265VAC with an 85% efficiency.

Features

  • 12W output from 85VAC to 265VAC
  • Built-in synchronous rectification for > 85% efficiency at nominal AC input
  • All the benefits of secondary-side control with the simplicity of primary-side regulation
    • Insensitive to transformer variation
    • Extremely fast transient response independent of load timing
  • < 10mW no-load input power typically
  • < 260mW standby input power at 5V / 30mA load
  • Primary sensed output overvoltage protection (OVP) eliminates optocoupler for fault protection
  • Accurate thermal protection with hysteretic shutdown

Top and Bottom Views

Schematic

Schematic - Power Integrations RDK-710 Reference Design Kit
Yayınlandı: 2023-05-24 | Güncellenmiş: 2023-05-26