Power Integrations SCALE-2 Plug-and-Play Drivers
Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.Features
- 1SP0335
- Blocking voltages up to 6500V
- Fiber-optic interfaces
- +15V (regulated)/-10V gate driving
- Direct paralleling of IGBTs
- 2-level and multilevel topologies
- Dynamic IGBT short-circuit protection
- Dynamic Advanced Active Clamping DA2C
- Supply under-voltage lockout
- Gate monitoring
- Creepage and clearances acc. to IEC 60077-1
- UL compliant
- Superior EMC
- Reliable, long service life
- 1SP0340
- Blocking voltages of 4500V
- Fiber-optic interfaces
- +15V (regulated)/-10V gate driving
- Direct paralleling of IGBTs
- 2-level and multilevel topologies
- Dynamic IGBT short-circuit protection
- Dynamic Advanced Active Clamping DA2C
- Supply under-voltage lockout
- Gate monitoring
- Creepage and clearances acc. to IEC 60077-1
- UL compliant
- Superior EMC
- Reliable, long service life
- 1SP0635
- Blocking voltages up to 3300V
- Fiber-optic interfaces
- +15V (regulated)/-10V gate driving
- Direct paralleling of IGBTs
- 2-level and multilevel topologies
- Dynamic IGBT short-circuit protection
- Dynamic Advanced Active Clamping DA2C
- Built-in isolated DC/DC converter
- Supply under-voltage lockout
- Gate monitoring
- Creepage and clearances acc. to IEC 60077-1
- UL compliant
- Superior EMC
- Reliable, long service life
- 2SP0115T
- Blocking voltages up to 1700V
- Interface for 3.3V...15V logic level
- A very short delay time of <100ns
- Small jitter of ±4ns
- +15V (regulated)/-8V gate driving
- Direct and half-bridge modes
- Embedded paralleling capability
- 2-level and multilevel topologies
- IGBT short-circuit protection
- Advanced Active Clamping
- Isolated DC/DC converter
- Supply under-voltage lockout
- Safe isolation to EN50178
- UL compliant
- Superior EMC
- Reliable, long service life
- 2SP0320
- Blocking voltages up to 1700V
- A very short delay time of <120ns
- Small jitter of +/-2ns
- Electrical (3.3V...15V logic level) or fiber-optic interfaces
- Small jitter of +/-2ns (electric interface)
- +15V (regulated)/-10V gate driving
- Embedded paralleling capability
- 2-level and multilevel topologies
- IGBT short-circuit protection
- Advanced Active Clamping
- Isolated DC/DC converter
- Supply under-voltage lockout
- Safe isolation to EN50178
- UL compliant
- Superior EMC
- Reliable, long service life
- 2SP0325
- Blocking voltages up to 1700V
- Electrical (15V logic level) or fiber-optic interfaces
- +15V (regulated)/-10V gate driving
- 2-level and multilevel topologies
- IGBT short-circuit protection
- Dynamic Advanced Active Clamping (DA²C)
- Isolated DC/DC converter
- Supply under-voltage lockout
- Safe isolation to EN50178
- UL compliant
- Superior EMC
- Reliable, long service life
- 2SP0430
- Ready-to-use date driver solution for PrimePACK 3+ IGBT power modules with 1200V and 1700V blocking voltage
- A dual-channel gate driver
- Electrical primary-side interface with reinforced insolation
- Available for 2-level and 3-level applications
- ±30A peak output gate current
- 2W output power per channel at a maximum ambient temperature
- -40ºC to +85ºC operating ambient temperature
Applications
- Traction
- Railroad power supplies
- Light rail vehicles
- HVDC
- Flexible AC transmission systems (FACTS)
- Medium-voltage converters
- Industrial drives
- Wind-power converters
- Medical applications
- Research
- And many others
Yayınlandı: 2019-02-18
| Güncellenmiş: 2023-11-07