Power Integrations SCALE-iDriver™ ICs

Power Integrations SCALE-iDriver™ ICs are galvanically isolated, single-channel gate driver ICs with output currents from 2.5A to 8A. The ICs operate from -40°C to +125°C at frequencies of up to 250kHz. The Power Integrations SCALE-iDriver ICs feature FluxLink™ magneto-inductive bi-directional communications technology for driver applications up to 1700V. FluxLink technology enhances operational stability and reduces system complexity.

Advanced Safety/Protection Features

In addition to offering isolation technology, SCALE-iDriver ICs provide advanced system safety and protection features to further enhance reliability. The ICs include the Advanced Soft Shut Down (ASSD) mechanism which protects the power semiconductor switch if a short circuit event occurs. The mechanism monitors desaturation levels and is automatically triggered if levels fall into an unacceptable range. Undervoltage lockout (UVLO) for primary- and secondary-side and rail-to-rail output with temperature and process compensated output impedance guarantees safe operation even in harsh conditions.

Package and Use

The eSOP package provides 9.5mm of creepage and a 600 Comparative Tracking Index (CTI) to ensure substantial operating voltage margin and high system reliability. SCALE-iDriver single-channel gate driver ICs dramatically reduce component count for inverters up to 110kW. Used with a booster stage, SCALE-iDriver ICs make it faster to develop efficient, space-saving, reliable inverter designs rated up to 400kW (15A).

Features

  • Highly integrated, compact footprint
  • Split outputs providing up to 8A peak drive current
  • Integrated FluxLink™ technology provides safe isolation between primary-side and secondary-side
  • Rail-to-rail stabilized output voltage
  • Unipolar supply voltage for secondary-side
  • Suitable for 600V, 650V, 1200V, and 1700V IGBT and MOSFET switches
  • Up to 250kHz switching frequency
  • Peak drive current of 2.5A, 8.0A, and 5.0A
  • Low 260ns propagation delay time
  • ±5ns propagation delay jitter
  • -40°C to +125°C ambient operating temperature range
  • High common-mode transient immunity
  • eSOP package with 9.5mm clearance and creepage
  • Advanced protection/safety
    • Undervoltage lock-out protection for primary and secondary-side (UVLO) and fault feedback
    • Short-circuit protection using VCE SAT monitoring and fault feedback diodes or resistor chain
    • Advanced Soft Shut Down (ASSD)
  • Full safety and regulatory compliance
    • 100% production partial discharge test
    • 100% production HIPOT compliance testing at 6kVRMS for 1s
    • Reinforced insulation according to VDE 0884-10
    • Comparative Tracking Index (CTI) = 600
    • IEC 60664-1 and IEC 61800-5-1 compliant

Applications

  • General-purpose and servo drives
  • Industrial drives
  • EV charging and traction equipment including commercial EVs
  • Power supplies and UPS
  • Photovoltaic inverters of all sizes
  • Industrial HVAC

Videos

Yayınlandı: 2016-06-29 | Güncellenmiş: 2022-03-11