Power Integrations 2SP0115T2A0-12 Dual-Channel IGBT Driver

Power Integrations 2SP0115T2A0-12 Dual-Channel IGBT Driver is a compact, high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules. The 2SP0115T2A0-12 is designed for 1200V 17mm dual IGBT modules and features an electrical interface with a built-in DC/DC power supply. 2SP0115T2A0-12 provides maximum flexibility since the turn-on and turn-off gate resistors of both channels are not assembled in order. The driver has IGBT short-circuit protection and also monitors the supply voltage.

Features

  • Plug-and-play solution
  • Allows parallel connection of IGBT modules
  • Shortens application development time
  • Extremely reliable, long service life
  • Built-in DC/DC power supply
  • 20-pin flat cable interface
  • Duty cycle 0 to 100%
  • Active clamping of Vce at turn-off
  • IGBT short-circuit protection
  • Monitoring of supply voltage
  • Safe isolation to EN 50178
  • Suitable for 1200V dual IGBT modules
  • Gate resistors not assembled

Applications

  • Wind-power converters
  • Industrial drives
  • UPS
  • Power factor correctors
  • Traction
  • Railroad power supplies
  • Welding
  • SMPS
  • Radiology and laser technology
  • Research

Specifications

  • 0 to 16VDC maximum supply voltage range
  • 20mA maximum SOx current
  • -8 to +15mA maximum gate peak current
  • 290mA maximum average supply current
  • 1W to 1.2W maximum output power per gate
  • Maximum gate resistance
    • 1.3Ω turn-on
    • 1.8Ω turn-off
  • 3800VAC maximum test voltage
  • Times
    • 5ns rise
    • 10ns fall
  • 800V maximum DC-link voltage
  • 1200Vpeak maximum operating voltage
  • Temperature ranges
    • -20°C to +85°C operating
    • -40°C to +90°C storage
Yayınlandı: 2016-05-11 | Güncellenmiş: 2024-02-19