Power Integrations 2SP0115T2C0-12 IGBT Driver
Power Integrations 2SP0115T2C0-12 IGBT Driver is a compact, high performance, SCALE™-2 plug and play dual-channel device for individual and parallel connected modules. The driver is designed for 1200V 17mm IGBT modules and features an electrical interface with a built-in DC/DC power supply. 2SP0115T2C0-12 offers turn-on and turn-off gate resistors of both channels that are not assembled to provide maximum flexibility. The Power Integrations 2SP0115T2C0-12 IGBT Driver also features a 20-pin flat cable interface with an active clamping of Vce at turn-off.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Shortens application development time
- Extremely reliable, long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0 to 100%
- Active clamping of Vce at turn-off
- IGBT short-circuit protection
- Supply voltage monitoring
- Safe isolation to EN 50178
Applications
- Wind-power converters
- Industrial drives
- UPS
- Power factor correctors
- Traction
- Railroad power supplies
- Welding
- SMPS
- Radiology and laser technology
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 20mA maximum SOx current
- -8A to +15A maximum gate peak current
- 290mA maximum average supply current
- 1W to 1.2W maximum output power per gate
- Maximum gate resistance
- 1.3Ω turn-on
- 1.8Ω turn-off
- 3800VAC maximum test voltage
- Times
- 5ns rise
- 10ns fall
- 800V maximum DC-link voltage
- 1200Vpeak maximum operating voltage
- Temperature ranges
- -40°C to +85°C operating
- -40°C to +90°C storage
Assembly Drawing
Yayınlandı: 2016-10-19
| Güncellenmiş: 2024-02-19