Power-Sonic PS Rechargeable Sealed Lead Acid Batteries
Power-Sonic PS Rechargeable Sealed Lead Acid Batteries are designed with Absorbent Glass Mat (AGM) technology to ensure superior performance and reliability. These batteries feature a valve-regulated, spill-proof construction that enables safe operation in any orientation (excluding continuous inverted use). They have a rugged impact-resistant ABS case and cover that are flame retardant to UL94-HB and UL94-V0. Power-Sonic PS Rechargeable Sealed Lead Acid Batteries promote a low discharge rate for long shelf life. The PS series is specifically engineered for use in general-purpose float and light cyclic applications, including fire and security systems, emergency lighting, UPS, toys, and medical devices. VdS-approved models are available.Features
- General-purpose VRLA batteries
- AGM technology for superior performance
- Valve-regulated, spill-proof construction allows safe operation in any orientation (excluding continuous inverted use)
- Rugged impact-resistant ABS case and cover are flame retardant to UL94-HB and UL94-V0
- Power and volume ratio yield unrivaled energy density
- Low discharge rate for long shelf life
- EUROBAT classification: 3 to 5 years for "standard commercial" and 10 to 12 years for "long Life"
- VdS-approved models available
Applications
- General-purpose float and light cyclic
- Fire
- Security
- Medical
- UPS
- Emergency lighting
- Toys
Yayınlandı: 2012-03-29
| Güncellenmiş: 2024-03-07