Power-Sonic PSL-BT BLUETOOTH® Iron Phosphate Batteries

Power-Sonic PSL-BT BLUETOOTH® Rechargeable Lithium Iron Phosphate Batteries provide faster charging, lower self-discharge, and twice the power of lead-acid batteries. The PSL-BT series features 40% of the weight and up to 10 times more cycles than comparable lead-acid batteries. This Rechargeable Battery has a Battery Management System (BMS) that controls the parameters of the battery, providing optimum safety and performance. Power-Sonic PSL-BT Bluetooth Rechargeable Lithium Iron Phosphate Batteries offer over-current, over-charge, over-discharge, and over-temperature protection.

Attributes - Lithium VS SLA

Power-Sonic PSL-BT BLUETOOTH® Iron Phosphate Batteries

Features

  • Compact and only 40% of the weight of comparable lead-acid batteries
  • Up to 10 times more cycles than lead acid batteries
  • Faster charging and lower self-discharge
  • Delivers twice the power of lead-acid batteries, even at a high discharge rate, while maintaining high energy capacity
  • Safe chemistry, reducing the risk of explosion or combustion due to high impact, over-charging, or short circuit situation
  • 10-year warranty
  • Rugged impact-resistant ABS case and cover flame retardant to UL 94V-0
  • Battery Management System (BMS) controls the parameters of the battery to provide optimum safety and performance
  • BMS-enhanced design balances the battery cells and protects against overcharging and discharging
  • Bluetooth communication capability for battery status through Power-Sonic app

Applications

  • Medical
  • Solar
  • Wind turbines
  • Mobility
  • Data center
  • Transport
  • Sport and recreation
  • Utility
Yayınlandı: 2019-06-25 | Güncellenmiş: 2024-03-11