PowerFilm Classic Application Component Solar Panels

PowerFilm Classic Application Electronic Component Solar Panels are optimized to collect sunlight outdoors, lightweight, paper-thin, and durable. These panels are suited to power wireless devices and sensors of the IoT industry and many other electronics. Sizes range from inches to feet squared with a standard thickness of 0.22mm. Their ultra-thin profile enables easy integration into devices for solar recharging or direct power. Panels have been specifically developed to recharge a variety of standard battery sizes. PowerFilm Classic Application solar panels do not have a UV-stabilized surface but are suitable for intermittent outdoor use.

Power output is directly proportional to the surface area, with the smallest stock panel producing 70mW at 3V and the largest stock panel producing 1.54W at 15.4V. For permanent outdoor installations, a UV-stabilized surface option is available. An edge seal can be added to make the panels weatherproof, or they can be mounted inside a clear weatherproof enclosure.

Features

  • Lightweight
  • Paper thin construction
  • Durable design
  • Easily integrated into devices
  • Suitable for intermittent outdoor use

Specifications

  • 0.07W to 1.73W power range
  • 3.0V to 15.4V operating voltage range
  • 22mA to 240mA operating current range
  • 4.6V to 22.2V max. Voc range
Yayınlandı: 2019-11-20 | Güncellenmiş: 2023-11-16