Preci-Dip 0900-CLIP Spring-Loaded Contacts
Preci-Dip 0900-CLIP Spring-Loaded Contacts offer a 5A maximum operating current, 20mΩ dynamic contact resistance, and 20,000 cycles of durability. These contacts feature a surface-mount, clip design, a stainless steel DIN 17224 spring, and integrated multi-finger clips that establish high reliability and electrical continuity between the bodies and pistons. Spring-loaded contacts are more tolerant to misaligned and non-coplanar mating conditions and facilitate blind mating requirements. Preci-Dip 0900-CLIP Spring-Loaded Contacts are designed to fit with most applications, and the length of the contact is adaptive according to the working range from 4.5mm up to 8.5mm.Specifications
- 5A maximum operating current
- 20mΩ dynamic contact resistance
- 20,000 cycles of durability
- Stainless steel DIN 17224 spring
- 0.57N start force
- 1N end force
- -55°C to +125°C temperature range
- Surface-mount design
Videos
Yayınlandı: 2021-10-25
| Güncellenmiş: 2022-04-06