Preci-Dip 1.27mm Pin Headers
Preci-Dip 1.27mm Pin Headers are single-, double-, and triple-row straight solder tail vertical headers with high-temp thermoplastic insulators, making them suitable for conventional wave and reflow soldering. These ultraminiature through-hole connectors accept 0.41mm mating pin diameters and provide high-density interconnects for tightly packaged PCBs. Preci-Dip 1.27mm Pin Headers feature a -55°C to +125°C operating temperature range, 1000VRMS minimum dielectric strength, and 1A rated current. These connectors meet UL 94V-0 standards and are RoHS compliant.Specifications
- Straight solder tail pin headers
- Black glass-filled polyester insulator
- 1.27mm or 2.54mm pin spacing
- Accepts 0.41mm mating pin diameters
- 1000VRMS minimum dielectric strength
- 1A rated current
- 500 minimum mechanical life cycles
- -55°C to +125°C operating temperature range
- Available in three variants
- 850 series: Single row, standard lengths 25 and 50 positions
- 852 series: Double row, standard lengths 50 and 100 positions
- 854 series: Triple row, standard length 150 positions
- Meets UL 94V-0 standards
- RoHS compliant
Yayınlandı: 2019-04-25
| Güncellenmiş: 2023-10-19