Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers

Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers are suitable for continual wave driving, such as Doppler motion detectors. A piezoelectric ceramic disc is mounted on the node of the fundamental resonant frequency, and a conical metal resonator is bonded at the center of the disc that acts as a rigid piston. This special construction is vibration-free and provides high sensitivity, a wider bandwidth, and excellent durability in wide temperature and humidity ranges.

Specifications

  • 40.0 ±1.0KHz center frequency
  • Bandwidth (-6dB)
    • 2.0KHz (transmitter)
    • 2.5KHz (receiver)
  • 120dB min. transmitting sound pressure level
  • -61dB min. receiving sensitivity
  •  ±20%: 2400pF ±20% capacitance at 1KHz
  • 20Vrms maximum driving voltage (cont.)
  • 55° typical total beam angle -6dB
  • -30°C to +70°C operation temperature

Sensitivity/Sound Pressure Level

Chart - Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers

Beam Angle

Chart - Pro-Wave Electronics 400ST/R160 Air Ultrasonic Ceramic Transducers
Yayınlandı: 2018-11-05 | Güncellenmiş: 2022-09-22