Pro-Wave Electronics Ultrasonic Liquid Level Sensor
Pro-Wave Electronics Ultrasonic Liquid Level Sensors enable the contact-free measurement of liquid level height within a sealed container. These IP67 sensors feature RS485 and UART configurations. Non-contact ultrasonic measurement allows these sensors to be placed directly below the container, making them suitable for hazardous liquids, as well as various high-density sealed containers. Pro-Wave Electronics Ultrasonic Liquid Level Sensors feature an operating voltage of 2.8VDC to 5VDC, and a resolution of 1mm.Features
- Accurately measure liquid level height
- Ultrasonic sensor for non-contact measurement in a closed container
- IP67 compliant
- RS485 and UART configurations
Applications
- Measuring liquid levels in toxic substances such as:
- Acids
- Alkalis
- Pure liquids
- High-temperature liquids
- High-pressure liquids
- Suitable for high-density container materials such as:
- Steel
- Plastic
- Ceramics
- Non-foaming plastics
Specifications
- 2.8-5VDC input voltage
- 1μA standby current
- 2.5-15mA average current
- 20-2000mm detection range
- 1 second cycling time
- UART and RS485 output models
- 1mm resolution
Dimensions
Yayınlandı: 2022-02-16
| Güncellenmiş: 2022-03-11