Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board features the Esp32-C6FH4 RISC-V MCU. The Prokyber Esp32-C6-Bug supports multiple wireless protocols, including Wi-Fi 6, BLE 5, Thread, and Zigbee. It is suitable for various applications, and with low power consumption and battery support, it's ideal for energy-efficient projects requiring wireless connectivity.

The ESP32-C6-Bug has castellated holes for easy integration into products and fits neatly on a breadboard for prototyping. The device has a built-in 32.768kHz RTC oscillator that ensures accurate timekeeping. The board's low power consumption of 20µA in sleep mode extends battery life. It supports programming with the Arduino framework and ESP-IDF.

Features

  • Chip features
    • 32-bit RISC-V 160MHz processor
    • 32-bit RISC-V 20MHz low-power coprocessor can run tasks even when the main system is in deep sleep state (example)
    • 512MB SRAM, 4MB Flash
    • Wi-Fi 6, BLE 5 + IEEE 802.15.4 radio (Zigbee, Thread, etc…)
    • 2.4GHz Wi-Fi 6 (802.11ax) radio also supports 802.11b/g/n for backward compatibility
    • SPI, UART, I2C, I2S, RMT, TWAI, PWM, SDIO, motor control PWM, 12-bit ADC, and a temperature sensor
  • Mechanical
    • User-controlled LEDs
    • External 32.768kHz RTC oscillator and 40MHz oscillator
    • Reset and user-controlled buttons
    • 700mA low-noise LDO
    • USB Type-C™ for programming and communication
    • 19x GPIOs exposed
  • Battery features
    • Under-voltage and reverse-polarity protection
    • Onboard battery charging and level measurement with indicator LED
    • 20µA deep sleep power consumption (with timer wake-up)
  • Form-factor
    • Castellated holes
    • Pin names on both sides
    • Breadboard compatible
    • Two M1 mounting holes
  • Esp32-Bug-Eth add-on board features
    • W5500 Ethernet module
    • Isolated PoE support provided by SDAPO DP1435-5V module
    • STEMMA-QT connector for connecting peripherals
    • USB Type-C supporting both power and data
    • M2 mounting holes

Applications

  • Building multi-protocol devices
  • Wearable electronics
  • Protocol bridges
  • Smart home devices
Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

The Esp32-Bug-Eth companion board enhances the Esp32-C6-Bug's capabilities. This add-on supports Ethernet and PoE using the W5500 Ethernet chip, and DP1435-5V isolated PoE module. It also features a Stemma QT/QWIIC connector for easy sensor integration.

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Videos

Pinout

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Overview

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

On-Board Features

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Examples

Zigbee Light Bulbs/Switches
Create Zigbee devices like light bulbs and switches using Espressif's Zigbee example.

Infographic - Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Thread to Wi-Fi Bridge
Espressif’s Thread example demonstrates how to access Thread network devices via Wi-Fi using the Esp32-C6-Bug. Add the Esp32-Bug-Eth shield for Ethernet connectivity and PoE powering.

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Zigbee Sleepy Device
This Zigbee example utilizes low-power sleep modes with Zigbee for battery-powered devices, for power consumption as low as 60µA when in sleep mode.

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Ethernet + PoE Multi-Protocol Bridge
While Esp32-C6 doesn't have native Ethernet RMII, it does support popular Ethernet chips like W5500 via SPI, which can be facilitated by the Esp32-Bug-Eth shield.

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

STEMMA QT POE-Powered Sensors
Power STEMMA QT sensors with PoE for convenient integration. The following image demonstrates the ATECC608A cryptographic chip development board and library configuration.

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Esp32-C6-Bug Smart Home Devices
The Esp32-C6-Bug is fully compatible with the Home Assistant environment using ESPHome. Home Assistant SkyConnect also supports connection via Zigbee using this ESP-IDF light example, which is described in the Esp32-C6-Bug datasheet. Other integration options are possible using ESPHome .yaml scripts. The video below demonstrates the use of Home Assistant SkyConnect with a touchscreen and Esp32-C6-Bug.

Prokyber Esp32-C6-Bug RISC-V Zigbee® Development Board

Small Battery-Powered Devices
Benefit from built-in battery support and low-power features for applications like fitness trackers, virtual reality controllers, and BLE speakers. External 32kHz crystal allows light sleep during BLE advertising, effectively dropping the power consumption to 200µA.

Videos

Yayınlandı: 2024-09-10 | Güncellenmiş: 2024-10-29