Amphenol ProLabs 10GBASE Transceivers
Amphenol ProLabs 10GBASE Transceivers are available in Short‑Reach (SR), Long‑Reach (LR), and copper (RJ‑45) options, providing standards‑based 10 Gigabit Ethernet connectivity. These tranceivers are hot‑swappable, uniquely serialized, and data‑traffic and application tested to ensure OEM‑equivalent initialization and performance. The 10GBASE-SR transceivers feature a wavelength of 850nm with a range of up to 300m, while the 10GBASE-LR transceivers feature a wavelength of 1310nm with a range of up to 10km.
Features
- SFF-8432 and SFF-8472 compliance
- Hot pluggable
- Metal enclosure with lower EMI
- Connector type:
- Duplex LC (fiber modules)
- RJ-45 (copper module)
- Excellent ESD protection
- RoHS-compliant and lead-free
- 0°C to 70°C operating temperature range
Applications
- 10GBase Ethernet
- 8x/10x fibre channel
- Access, datacenter, and enterprise
- Mobile fronthaul CPRI/OBSAI
View Results ( 16 ) Page
| Parça Numarası | Veri Sayfası | Konnektör Tipi | Veri Hızı | Fiber Tipi | İşletim Besleme Voltajı | İletim Mesafesi | Minimum Çalışma Sıcaklığı | Maksimum Çalışma Sıcaklığı |
|---|---|---|---|---|---|---|---|---|
| SFP-10G-T-C | ![]() |
RJ-45 | 10 Gb/s | 30 m | 0 C | + 70 C | ||
| 10302-C | ![]() |
LC | 10 Gb/s | Singlemode | 3.3 V | 10 km | 0 C | + 70 C |
| EX-SFP-10GE-LR-C | ![]() |
LC | 10 Gb/s | Singlemode | 3.3 V | 10 km | 0 C | + 70 C |
| MA-SFP-10GB-LR-C | ![]() |
LC | 10 Gb/s | Singlemode | 3.3 V | 10 km | 0 C | + 70 C |
| SFP-10G-LR-S-C | ![]() |
LC | 10 Gb/s | Singlemode | 10 km | 0 C | + 70 C | |
| SFP-10G-LR-C | ![]() |
LC | 10 Gb/s | Singlemode | 10 km | 0 C | + 70 C | |
| SFP-10G-SR-C | ![]() |
LC | 10 Gb/s | Multimode | 300 m | 0 C | + 70 C | |
| SFP-10G-SR-S-C | ![]() |
LC | 10 Gb/s | Multimode | 300 m | 0 C | + 70 C | |
| 10301-C | ![]() |
LC | 10 Gb/s | Multimode | 3.3 V | 300 m | 0 C | + 70 C |
| E10GSFPSR-C | ![]() |
LC | 1 Gb/s / 10 Gb/s | Multimode | 3.3 V | 300 m | 0 C | + 70 C |
Yayınlandı: 2026-01-15
| Güncellenmiş: 2026-06-16