ProSoft Technology PLX51 Modernization Gateways

ProSoft Technology PLX51 Modernization Gateways are ideal for remote sites with limited communication capabilities that require data logging. The Original Equipment Manufacturers (OEMs) can log in to the machine’s data to identify operational problems or efficiency improvements. The data loggers read and store data from EtherNet/IP™ PLCs, DF1 serial PLCs and devices, or Modbus® PLCs and devices. The PLX51 gateways include the capacity to store over 16 million records in solid-state non-volatile memory. Each stored record consists of a date and time stamp, tag name, data type, and value.

Features

  • CSV data download (via PLX50 utility or web server)
  • Built-in web server for system diagnostics
  • Two memory management modes (store until full or overwrite the oldest data)

Videos

Yayınlandı: 2025-10-06 | Güncellenmiş: 2026-01-15