Proterial AMCC Series Cut Cores
Proterial AMCC Series Cut Cores are suitable for power transformers or inductors (choke coil), including high-frequency ranges. The cut cores contribute to downsizing and improve efficiency for transformers and inductors. Features include low core loss, a high operation flux density, and high operating temperatures. Proterial AMCC Series Cut Cores are suitable for high-frequency transformers, inductors (choke coils), and inductors for boost/down converters.Features
- Lower core loss than those made of other magnetic metallic materials
- Allows designing applications with high operation flux density due to high saturation flux density (BS=1.56T) and lower core loss property
- Can be used in class F insulation grade (+155°C)
Applications
- High-Frequency Transformers
- X-ray CT
- Induction heating apparatus
- Welding machines
- Communication equipment
- Inductors (Choke Coils)
- Power conditioner of photovoltaic, wind power generator, and fuel cells
- Inductors
- Boost/down converter of HEV, FCV, UPS, etc.
Yayınlandı: 2019-04-01
| Güncellenmiş: 2023-12-05