Proterial ML27D MADC-F™ Mn-Zn Soft Ferrite Cores

Proterial ML27D MADC-F™ Mn-Zn Soft Ferrite Cores feature low core loss at a 500kHz to 1MHz frequency range. Proterial ML27D Soft Ferrite Cores provide 2600µi initial permeability at +23°C and 520mT (+23°C) or 410mT (+100°C) saturation magnetic flux density at 1000A/m. ML27D is designed for use in transformers and inductors for automotive, data center, server, and telecommunication applications.

Features

  • Low core loss at 300kHz to 500kHz frequency
  • Core loss reduction at high frequency operation using magnetic domain control technology
  • 520mT (+23°C) or 410mT (+100°C) saturation magnetic flux density at 1000A/m
  • 2600µi initial permeability at +23°C

Applications

  • Automotive
  • Data centers
  • Servers
  • Telecommunication
  • Consumer equipment
Yayınlandı: 2021-04-23 | Güncellenmiş: 2023-02-02