pSemi PE42448 UltraCMOS+™ SP4T RF Switch

pSemi PE42448 UltraCMOS+™ SP4T RF Switch uses pSemi's UltraCMOS+ RF platform, delivering a monolithic and simple solution to complex switch architectures and system lineups. The compact, reliable switch covers 10MHz to 6GHz with 52dBm PMAX, PEAK, expanding pSemi's RF switch portfolio by nearly breaking the 90dBm IIP3 barrier. The HaRP™ technology-enhanced SP4T RF switch offers high linearity and low insertion loss in a 20-lead 4mm x 4mm LGA form factor. Ease-of-use features include a simple power-up and power-down sequence and one logic control for two pairs of PE42448s. This SP4T RF switch is manufactured on pSemi's UltraCMOS+ process, a patented advanced form of silicon-on-insulator (SOI) technology. Applications include hybrid analog beamforming, 5G massive multiple-input, multiple-output (MIMO), test and measurement (T&M), land mobile radio (LMR), and 4G/4.5G TD-LTE macro/micro cell/remote radio head (RRH).

Features

  • HaRP technology-enhanced SP4T RF switch
  • Manufactured on pSemi's UltraCMOS+ process, a patented advanced form of SOI technology
  • Extremely low insertion loss
  • High linearity
  • High input power handling capability
  • No blocking capacitors required if DC voltage not present on RF ports
  • Provides monolithic and simple solution to complex switch architectures and system lineups
  • Seamless integration with pin-for-pin compatibility with PE42443 and PE42444
  • Ease-of-use features through one logic control for two pairs of PE42448s
  • Simple power-up and power-down sequence
  • Cost-effective, reliable, and compact form factor

Applications

  • T&M
  • LMR
  • Analog hybrid beamforming RF front end
  • 5G massive MIMO active antenna system (AAS)
  • 4G/4.5G TD-LTE macro/micro cell/RRH
  • General purpose

Specifications

  • Supports 10MHz to 6GHz frequency range with 52dBm PMAX, PEAK
  • Low insertion loss
    • 0.6dB at 2.6GHz typical
    • 0.7dB at 3.8GHz typical
  • 88.5dBm linearity IIP3
  • 39.5dBm RMS, 11dBm PAR power handling
  • -0.3VDD to 5.5VDD positive supply voltage
  • +115°C operating temperature
  • 20-lead 4mm x 4mm LGA packaging

Functional Diagram

Application Circuit Diagram - pSemi PE42448 UltraCMOS+™ SP4T RF Switch
Yayınlandı: 2025-06-20 | Güncellenmiş: 2026-02-02