PUI Audio AI Waterproof Piezo Buzzers & Audio Indicators

PUI Audio AI Waterproof Piezo Buzzers are 12V constant tone audio indicators with IP65 and IP67 ratings and various frequency configurations. These buzzers can be powered by a power source ranging from 3V to 28VDC and feature constant tones ranging from 2300Hz to 5000Hz. PUI Audio AI Piezo Buzzers and Audio Indicators are available with a variety of mounting options and termination styles, including wire leads and through-hole.

Features

  • 2300Hz to 5000Hz constant tone frequency configurations
  • 12VDC rated voltage (3V to 28VDC operating voltage)
  • 35mA current rating
  • 80DB audio level
  • IP65 or IP67 rating
  • Wire, flange, and panel mounting options
  • Continuous tone
  • Termination styles include wire leads and through-hole
Yayınlandı: 2022-07-28 | Güncellenmiş: 2026-08-06