PUI Audio AMM Analog Microphone Evaluation Boards

PUI Audio AMM Analog Microphone Evaluation Boards are easy-to-use boards designed to evaluate AMM Analog Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. The microphones feature unit-to-unit consistency of 1dB across the entire frequency response. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. PUI Audio AMM Analog Microphone Evaluation Boards have the microphone attached for quick and easy testing.

Features

  • Omni-directional
  • Surface-mount
  • ±1dB tightly controlled sensitivity
  • AMM-2738-B-EB-R
    • Bottom-port SMD MEMS microphone
    • 20Hz to 20000Hz ultra-wide frequency response
    • 125dB at 50cm acoustic overload point (AOP)
    • 20mm x 10mm x 1.9mm dimensions
  • AMM-3742-T-EB-R
    • Top-port SMD MEMS microphone
    • 50Hz to 20000Hz ultra-wide frequency response
    • 125dB at 50cm AOP
    • 20mm x 10mm x 2.1mm dimensions
  • AMM-3738-B-EB-R
    • Bottom-port SMD MEMS microphone
    • 20Hz to 20000Hz ultra-wide frequency response
    • 125dB at 50cm AOP
    • 20mm x 10mm x 2.1mm dimensions
  • AMM-2742-T-EB-R
    • Top-port SMD MEMS microphone
    • 20Hz to 20000Hz ultra-wide frequency response
    • 123dB at 50cm AOP
    • Small form factor
    • For automotive applications
    • 20mm x 10mm x 1.9mm dimensions
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Araç Şunun Değerlendirilmesi İçindir Boyutlar
AMM-2738-B-EB-R AMM-2738-B-EB-R Veri Sayfası AMM-2738-B-R 20 mm x 10 mm x 1.9 mm
AMM-2742-T-EB-R AMM-2742-T-EB-R Veri Sayfası AMM-2742-T-R 20 mm x 10 mm x 1.9 mm
AMM-3738-B-EB-R AMM-3738-B-EB-R Veri Sayfası AMM-3738-B-R 20 mm x 10 mm x 2.1 mm
AMM-3742-T-EB-R AMM-3742-T-EB-R Veri Sayfası AMM-3742-T-R 20 mm x 10 mm x 2.1 mm
Yayınlandı: 2020-06-04 | Güncellenmiş: 2024-04-09