PUI Audio API Audio Programmable Indicator
PUI Audio API Audio Programmable Indicator (API-4260-LW150-2-R) allows easy audio file transfer to any computer (Windows, Linux, or Mac). Programming the API device is as easy as adding .MP3 and .WAV files to any computer that supports USB thumb drives. A simple drag-and-drop motion transfers the files. A large 4MB storage size allows longer file (WAV or MP3) usage and/or sequential playback of multiple files, while an internal DAC allows for 48kHz sampling rates for true frequency response out of 20kHz. Mounting flanges and 150mm lead wires allow for easy product integration, with activation only requiring a 7VDC to 24VDC supply. The PUI API can be used in most ambient conditions as the component provides a 100dB output at 10cm (with a 1kHz file recorded at 0dB).Features
- Easy drag-and-drop file transfer on nearly any computer
- 100Hz to 20kHz frequency response
- 150mm lead wires and mounting flanges for easy integration
Specifications
- 12VDC rated voltage
- 7VDC to 24VDC operating voltage range
- 350mA current draw at the rated voltage
- 100dBA minimum SPL at 10cm (1kHz tone recorded at 0dB reference level)
- 100Hz to 20,000Hz frequency range (-10dB)
- Repeating tone or pulse rate
- ABS housing material
- Lead wire terminals
- 27g in weight
- Temperature ranges
- -20°C to +60°C operating
- -30°C to +70°C storage
- RoHS and REACH complaint
Required Equipment
- Any laptop or desktop computer with USB
- USB-A Male to Mini USB-B Male cable
Yayınlandı: 2020-10-08
| Güncellenmiş: 2024-04-10