PUI Audio AS01208MS Waterproof Speakers
PUI Audio AS01208MS Waterproof Speakers offer high sound quality and low distortion in a 12mm x 6mm package. PUI Audio AS01208MS Mobile Series Speakers are designed for IPx8 waterproof performance. The series survives water depths of more than 1m for 30 minutes when properly mounted and sealed. The speakers display 800Hz to 20,000Hz flat frequency response. Different versions offer features such as spring contacts, gold-plated pads, or 100mm pre-tinned wire leads.Features
- 12mm x 6mm speakers
- IPx8 waterproof performance
- >1m water depth for 30 minutes when mounted and sealed
- 800Hz to 20,000Hz flat frequency response
- Frequency response measured with 1.55V input at 10cm with speaker in a 2cc enclosure
Applications
- Smart glasses
- Mobile pendants
- Smartwatches
- Other mobile devices
Measurement Method
Yayınlandı: 2020-02-25
| Güncellenmiş: 2024-04-09