PUI Audio High Performance Speakers

PUI Audio High Performance Speakers feature innovative 15-45mm moving-coil dynamic drivers designed to meet various applications. Three of the PUI Audio speakers (AS01508MS-WP, AS01508MS-SC14-WP, and AS02508MS) offer premium neodymium magnetic motors ensuring maximum output. Two additional speakers (AS04504PR-WP and ASE0400-LWC25-2) offer a robust construction with larger diaphragms, resulting in enhanced low-end frequency response.

Features

  • AS02508MS
    • 1W rated input power
    • 1.2W max input power
    • 8Ω impedance
    • -20°C to +60°C operating temperature
  • AS01508MS-SC14-WP
    • 0.5W rated input power
    • 0.7W max input power
    • 8Ω impedance
    • -30°C to +70°C operating temperature
  • AS01508MS-WP
    • 1W rated input power
    • 1.5W max input power
    • 8Ω impedance
    • -20°C to +60°C operating temperature
  • AS04504PR-WP
    • 5W rated input power
    • 6W max input power
    • 4Ω impedance
    • -30°C to +70°C operating temperature
  • ASE0400-LWC25-2
    • 2W rated input power
    • 2.5W max input power
    • 8Ω impedance
    • -40°C to +85°C operating temperature

PUI Audio Speakers

Yayınlandı: 2023-09-27 | Güncellenmiş: 2023-09-29