PUI Audio Piezo Haptic Benders
PUI Audio Piezo Haptic Benders feature three haptic benders for a versatile range of applications as acoustic components or actuators. The AB1270A-LW100 bender features a high-temperature resistance, allowing the bender to withstand extreme temperatures (-40°C to +85°C). This bender is ideal for harsh outdoor environments or wearable and automotive applications. The HD-PAB2001-LW100 and HD-PAB2701-1 benders offer a low profile with high voltage and displacement ratings. These benders are ideal for demanding applications, including transmission systems and blood pressure or insulin pumps. PUI Audio Piezo Haptic Benders are RoHS/REACH compliant.Features
- AB1270A-LW100
- 12mm x 0.17mm dimensions
- -30°C to +80°C operating temperature range
- 30Vp-p max input voltage
- 7KHz resonant frequency rating
- RoHS/REACH compliant
- HD-PAB2701-1
- 27mm x 0.23mm dimensions
- 75μM nominal displacement at 1Hz
- HD-PAB2001-LW100
- 20mm x 0.73mm dimensions
- -10°C to +70°C operating temperature range
- -20°C to +75°C storage temperature range
- ±95V max input voltage
- ±90V working voltage range
- 40μM nominal displacement
- 60,000pF capacitance rating
- RoHS/REACH compliant
- AB203 and AB206
- Ultrathin and lightweight 20mm bender
- 3600Hz to 6300Hz resonant frequency
- Low power consumption
- 30Vp-p maximum input voltage
- AB3113A-2
- Ultrathin and lightweight 31mm bender
- 1300Hz resonant frequency
- Low power consumption
- -20°C to +70°C operating temperature range
- AB4108A
- Ultrathin and lightweight 31mm bender
- 800Hz resonant frequency
- Low power consumption
- AB4122Bx
- Ultrathin and lightweight 41mm bender
- 2200Hz resonant frequency
- Low power consumption
Applications
- AB1270A-LW100
- Harsh outdoor environments
- Automotive
- Human-machine interfaces
- Wearable electronics
- HD-PAB2001-LW100 / HD-PAB2701-1
- Air or liquid Piezo pump
- Blood pressure or insulin pump
- Printer bulk ink supply system
- Liquid and gas transmission system
- Consumer tablets, notepads
Additional Resources
Yayınlandı: 2023-10-25
| Güncellenmiş: 2024-04-30