PUI Audio Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.

Features

  • High-energy neodymium motor
  • Dustproof and waterproof IP67-rated face
  • High-fidelity audio reproduction
  • Easy electrical connection
  • 500Hz to 20KHz frequency range

Applications

  • Smart watches and pendants
  • Security devices
  • Action cameras
  • Mobile radios
  • Tablets
  • Computers and smartphones

Videos

Yayınlandı: 2018-01-03 | Güncellenmiş: 2022-09-22