Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors

Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors are available in different sizes with a wide dynamic measurement range with excellent linearity. These sensors feature up to 370kHz linear bandwidth, 100mV/kA to 600mV/kA sensitivity range, <0.03 degree at 50Hz/60Hz phase error, and meet IEC 61869-10 Accuracy Class 1. The RC01/03/05/07 sensors also feature a low temperature coefficient, low influence from external AC magnetic fields, and are immune to DC current. Typical applications include circuit breakers, motor protection switches, gas-insulated switchgears, smart grid monitoring, load balancing, power quality management, and power supplies for AI servers.

Features

  • <0.03° phase error at 50Hz/60Hz
  • Immune to DC current
  • Different sizes are available
  • Sensitivity from 100mV/kA to 600mV/kA
  • Available as shielded and unshielded types
  • Meets IEC 61869-10 accuracy class 1
  • Up to 370kHz linear bandwidth
  • Low influence from external AC magnetic fields
  • Low temperature coefficient
  • -20°C to 80°C operating temperature range
  • Wide dynamic measurement range with excellent linearity, no saturation effects, and no upper current limit
  • Very low phase displacement compared to conventional current transformers
  • Customizable output signal, coil geometries and dimensions, cable length, and connector interfaces

Applications

  • Circuit breaker
  • Motor protection switch
  • Gas-insulated switchgear
  • Smart grid monitoring
  • Load balancing and power quality management
  • Power supplies for AI servers
  • Transformer condition monitoring
  • Substation applications
  • Overhead line infrastructure

Videos

RC01-SSS-O Dimensions

Mechanical Drawing - Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors

RC03-SSS-LLLL-O Dimensions

Mechanical Drawing - Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors

RC05-SSS-LLLL-O Dimensions

Mechanical Drawing - Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors

RC07-SSS-LLLL-O Dimensions

Mechanical Drawing - Pulse Egston Rogowski RC01/03/05/07 Coil Current Sensors
Yayınlandı: 2023-06-20 | Güncellenmiş: 2026-01-13