Pulse Electronics Automotive LED Lighting Solutions

Pulse Electronics provides a portfolio of Automotive LED Lighting Solutions that include APSC, APCI, APCA, and ADCC series. The APSC/APCI series features a ferrite magnetic shield wire-wound design with a 0.47μH to 1000μH inductance range and are ideal for high-voltage applications. The APCA series withstands temperatures up to +180°C and has no thermal aging issue. The AEC-Q200-compliant ADCC series has a half L-shaped termination and improves external termination solderability. Pulse Electronics Automotive LED Lighting Solutions come in various sizes, from 2.0mm x 1.6mm to 13mm x 13mm.
Pulse Electronics Automotive LED Lighting Solutions

Features

  • APSC/APCI Series
    • Ferrite magnetic shield wire-wound type
    • High inductance range
    • Ideal for high-voltage applications
    • 0.47μH to 1000μH inductance range
    • Isat up to 13.8A
    • 3mm x 3mm to 13mm x 13mm dimensions
  • APCA Series
    • +180°C grade wire
    • Automotive grade
    • No thermal aging issue
    • 6mm x 6mm to 7mm x 7mm dimensions
    • 1μH to 470μH inductance range
    • Isat up to 9.3A
  • ADCC Series
    • AEC-Q200 grade
    • Low RDC and high Isat
    • Half L-shaped termination
    • Better improvement for external termination
    • 0.15μH to 2.2μH inductance range
    • 2mm x 1.6mm to 2.5mm x 2mm dimensions
Yayınlandı: 2023-08-01 | Güncellenmiş: 2023-08-14