Pulse Electronics E5J88 Latch/Tab-Up RJ45 Industrial Connectors
Pulse Electronics E5J88 Latch/Tab-Up RJ45 Industrial Connectors are pure right-angled, through-hole reflow (THR) compatible connectors with a latch/tab-up configuration that supports pin-in-paste and through-hole processing. The E5J88 components feature a shallow 15mm depth from the edge of the PCB when used with standard industrial Ethernet transformers or use the same space as a single integrated solution. These discrete connector solutions provide flexible component placement, as the reverse of the PCB can also be used with PCMCIA magnetics. The E5J88-4xLHxx-LT (1×1, single port) or the E5J88-4xAHxx-LT (1×2, dual-port) connectors feature two green/yellow bi-color LEDs, which have been ruggedized to withstand high-temperature reflow soldering processes. The Pulse Electronics E5J88 Latch/Tab-Up RJ45 Industrial Connectors meet the requirements of CAT5e when used with an approved Pulse 1GbE LAN transformer and supports currents up to 1.5A for Power over Ethernet (PoE) if needed.Features
- Industrial Ethernet data rate from 100Mb to 1GbE
- -40 to +85°C operating temperature range
- Supports power ratings from 15W up to 90W
- Bi-color LEDs for indicating operating mode
- Rugged design for industrial and outdoor use
- Supports reflow soldering, +245°C peak temperature
- Supplied in trays or tape and reel
Applications
- Building control
- Lifts
- Escalators
- HVAC
- Lighting
- CCTV security
- Keypad/video entry
- Access control
- Industrial/outdoor
- Instrument and process control
- Wireless access points and routers
- Robotics and automation
- Sensing and remote metering
Specifications
- 8 position, 8 contacts
- Single or dual-port
- 30µ" thick gold contacts
- 2x green/yellow bi-color LEDs
- Up to 15A current
- Right angle
- Through-hole reflow (THR) compatible
- Nickel shield or no shield options
- +230°C to +240°C solder temperature for 5s to 10s
Additional Resuources
Yayınlandı: 2022-01-03
| Güncellenmiş: 2022-05-04