Pulse Electronics High-Frequency Flat Coil Inductors

Pulse Electronics PGL6459HLT and PGL6704.222HLT High-Frequency Flat Coil Inductors feature two inductors with a coiled-core design, which reduces magnetic field leakage. The PGL6459HLT and PGL6704.222HLT series inductors provide improved shielding over conventional chip inductors. The inductors offer high current inductance and high frequency within a -40°C to +125°C operating temperature range. Pulse Electronics PGL6459HLT and PGL6704.222HLT High-Frequency Flat Coil Inductors are RoHS compliant and available in tape and reel packaging.

Features

  • 13.5mm max height
  • 19mm x 17mm footprint
  • Tape and reel packaging
  • -40°C to +125°C operating temperature range
  • RoHS compliant

Specifications

  • PGL6459HLT
    • 2.2μH inductance rating at 0Adc
    • 1.3μH min inductance rating at Isat
    • 22ADC Irated
    • 1.7mΩ max DCR
    • 22A typical saturation current at 25°C
    • 15A typical saturation current at 125°C
    • 30ADC heating current
    • 40nH max leakage inductance
  • PGL6704.222HLT
    • 2.2μH inductance rating at 0Adc
    • 1.54μH min inductance rating at Isat
    • 16ADC Irated
    • 1.6mΩ max DCR
    • 16A typical saturation current at 25°C
    • 12A typical saturation current at 125°C
    • 34ADC heating current
    • 40nH typical leakage inductance

Mechanical Drawings

Schematics

Yayınlandı: 2023-11-06 | Güncellenmiş: 2023-12-11